


ECMT1V2429S-150-R | |
|---|---|
DigiKey Part Number | 283-ECMT1V2429S-150-R-ND |
Manufacturer | |
Manufacturer Product Number | ECMT1V2429S-150-R |
Description | CMC 15MH 1A 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 600mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 600mOhm |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.945" L x 0.787" W (24.00mm x 20.00mm) |
Number of Lines 2 | Height (Max) 1.142" (29.00mm) |
Inductance @ Frequency 15 mH @ 1 kHz | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 448 | 2,82335 € | 1.264,86 € |
| Unit Price without VAT: | 2,82335 € |
|---|---|
| Unit Price with VAT: | 3,35979 € |

