


ECMT1V2023S-200-R | |
|---|---|
DigiKey Part Number | 283-ECMT1V2023S-200-R-ND |
Manufacturer | |
Manufacturer Product Number | ECMT1V2023S-200-R |
Description | CMC 20MH 1A 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 550mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 20 mH @ 1 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 550mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.787" L x 0.689" W (20.00mm x 17.50mm) | |
Height (Max) | 0.906" (23.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 2,17900 € | 21,79 € |
| 25 | 2,01600 € | 50,40 € |
| 50 | 1,90060 € | 95,03 € |
| 100 | 1,79200 € | 179,20 € |
| 250 | 1,65812 € | 414,53 € |
| 810 | 1,50120 € | 1.215,97 € |
| 1.620 | 1,41589 € | 2.293,74 € |
| 3.240 | 1,33558 € | 4.327,28 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

