


ECMT1V2017H-600-R | |
|---|---|
DigiKey Part Number | 283-ECMT1V2017H-600-R-ND |
Manufacturer | |
Manufacturer Product Number | ECMT1V2017H-600-R |
Description | CMC 60MH 400MA 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 2.1Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 400mA |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 2.1Ohm |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.768" L x 0.768" W (19.50mm x 19.50mm) |
Number of Lines 2 | Height (Max) 0.669" (17.00mm) |
Inductance @ Frequency 60 mH @ 1 kHz | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 990 | 1,45762 € | 1.443,04 € |
| Unit Price without VAT: | 1,45762 € |
|---|---|
| Unit Price with VAT: | 1,73457 € |

