8 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 1Ohm
Common Mode Inductors for Noise Attenuation – ECM Series

ECMT1V1717S-8R0-R

DigiKey Part Number
283-ECMT1V1717S-8R0-R-ND
Manufacturer
Manufacturer Product Number
ECMT1V1717S-8R0-R
Description
CMC 8MH 800MA 2LN TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 mH 2 Line Common Mode Choke Through Hole 800mA DCR 1Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
800mA
Manufacturer
Eaton - Electronics Division
DC Resistance (DCR) (Max)
1Ohm
Series
Voltage Rating - AC
250V
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
0.669" L x 0.472" W (17.00mm x 12.00mm)
Number of Lines
2
Height (Max)
0.669" (17.00mm)
Inductance @ Frequency
8 mH @ 1 kHz
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.446
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,50000 €1,50 €
101,23000 €12,30 €
251,13760 €28,44 €
501,07280 €53,64 €
1001,01140 €101,14 €
2500,93580 €233,95 €
5000,88240 €441,20 €
1.2320,81757 €1.007,25 €
3.6960,74515 €2.754,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,78500 €