


ECMT1V1717S-5R0-R | |
|---|---|
DigiKey Part Number | 283-ECMT1V1717S-5R0-R-ND |
Manufacturer | |
Manufacturer Product Number | ECMT1V1717S-5R0-R |
Description | CMC 5MH 1.4A 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.4A DCR 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 5 mH @ 1 kHz | |
Current Rating (Max) | 1.4A | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.472" W (17.00mm x 12.00mm) | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,48000 € | 14,80 € |
| 25 | 1,36920 € | 34,23 € |
| 50 | 1,29120 € | 64,56 € |
| 100 | 1,21740 € | 121,74 € |
| 250 | 1,12640 € | 281,60 € |
| 500 | 1,06216 € | 531,08 € |
| 1.232 | 0,98416 € | 1.212,49 € |
| 3.696 | 0,89703 € | 3.315,42 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

