


ECMT1V1714H-850-R | |
|---|---|
DigiKey Part Number | 283-ECMT1V1714H-850-R-ND |
Manufacturer | |
Manufacturer Product Number | ECMT1V1714H-850-R |
Description | CMC 85MH 300MA 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 85 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 5.7Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 5.7Ohm |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.669" L x 0.630" W (17.00mm x 16.00mm) |
Number of Lines 2 | Height (Max) 0.551" (14.00mm) |
Inductance @ Frequency 85 mH @ 1 kHz | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.056 | 1,19662 € | 1.263,63 € |
| Unit Price without VAT: | 1,19662 € |
|---|---|
| Unit Price with VAT: | 1,42398 € |

