
ECMS1V1306-252-R | |
|---|---|
DigiKey Part Number | 283-ECMS1V1306-252-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECMS1V1306-252-R |
Description | CMC 1.8A 2LN 2.5 KOHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.5 kOhms @ 100 MHz 1.8A DCR |
Category | Current Rating (Max) 1.8A |
Manufacturer Eaton - Electronics Division | Voltage Rating - DC 125V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Size / Dimension 0.472" L x 0.425" W (12.00mm x 10.80mm) |
Filter Type Power Line | Height (Max) 0.252" (6.40mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Impedance @ Frequency 2.5 kOhms @ 100 MHz |

