


ECMS1V0704-272-R | |
|---|---|
DigiKey Part Number | 283-ECMS1V0704-272-RTR-ND - Tape & Reel (TR) 283-ECMS1V0704-272-RCT-ND - Cut Tape (CT) 283-ECMS1V0704-272-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECMS1V0704-272-R |
Description | CMC 1A 2LN 2.7 KOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.7 kOhms @ 100 MHz 1A DCR 63mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.7 kOhms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 63mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.295" L x 0.236" W (7.50mm x 6.00mm) | |
Height (Max) | 0.150" (3.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,59900 € | 5,99 € |
| 25 | 0,55440 € | 13,86 € |
| 50 | 0,52280 € | 26,14 € |
| 100 | 0,49290 € | 49,29 € |
| 250 | 0,45596 € | 113,99 € |
| 500 | 0,42990 € | 214,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,39929 € | 598,93 € |
| 3.000 | 0,37654 € | 1.129,62 € |
| 4.500 | 0,36386 € | 1.637,37 € |
| 7.500 | 0,34850 € | 2.613,75 € |
| 10.500 | 0,33876 € | 3.556,98 € |
| 15.000 | 0,32873 € | 4.930,95 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

