


EAC14-80-3P | |
|---|---|
DigiKey Part Number | 283-EAC14-80-3P-ND |
Manufacturer | |
Manufacturer Product Number | EAC14-80-3P |
Description | FUSE EV 80A 420VAC 500VDC 3P |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80A 420 VAC 500 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 80A | |
Voltage Rating - AC | 420 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 6kA AC, 20kA DC | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.589" Dia x 1.555" L (14.96mm x 39.50mm) | |
DC Cold Resistance | 0.00103 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,05000 € | 19,05 € |
| 5 | 15,81000 € | 79,05 € |
| 10 | 14,58500 € | 145,85 € |
| 50 | 12,08700 € | 604,35 € |
| 240 | 10,04308 € | 2.410,34 € |
| 480 | 9,24490 € | 4.437,55 € |
| 720 | 8,80471 € | 6.339,39 € |
| Unit Price without VAT: | 19,05000 € |
|---|---|
| Unit Price with VAT: | 22,66950 € |

