


EAC10-50 | |
|---|---|
DigiKey Part Number | 283-EAC10-50-ND |
Manufacturer | |
Manufacturer Product Number | EAC10-50 |
Description | FUSE 500V 50A CARTRIDGE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50A 500 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 500 VAC | |
Response Time | - | |
Applications | Electrical, Industrial, Motor Protection | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 2kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.402" Dia x 1.283" L (10.20mm x 32.60mm) | |
DC Cold Resistance | 0.00133 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,22000 € | 7,22 € |
| 5 | 5,98400 € | 29,92 € |
| 10 | 5,52200 € | 55,22 € |
| 50 | 4,57880 € | 228,94 € |
| 100 | 4,22220 € | 422,22 € |
| 450 | 3,53598 € | 1.591,19 € |
| 900 | 3,25554 € | 2.929,99 € |
| 1.350 | 3,10094 € | 4.186,27 € |
| Unit Price without VAT: | 7,22000 € |
|---|---|
| Unit Price with VAT: | 8,59180 € |


