40A 500 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40A 500 VAC Fuse Cartridge Requires Holder
EV Fuses for Electric Vehicles

EAC10-40

DigiKey Part Number
283-EAC10-40-ND
Manufacturer
Manufacturer Product Number
EAC10-40
Description
FUSE 500V 40A CARTRIDGE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
40A 500 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tray
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
40A
Voltage Rating - AC
500 VAC
Response Time
-
Applications
Electrical, Industrial, Motor Protection
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
2kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.402" Dia x 1.283" L (10.20mm x 32.60mm)
DC Cold Resistance
0.00171 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,82000 €6,82 €
55,65800 €28,29 €
105,22000 €52,20 €
504,32880 €216,44 €
1003,99180 €399,18 €
4503,34333 €1.504,50 €
9003,07836 €2.770,52 €
1.3502,93227 €3.958,56 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,82000 €
Unit Price with VAT:8,11580 €