E9X250101G03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E9X260081G11

DigiKey Part Number
283-E9X260081G11TR-ND - Tape & Reel (TR)
283-E9X260081G11CT-ND - Cut Tape (CT)
283-E9X260081G11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E9X260081G11
Description
CRYSTAL 2016 26MHZ 8PF 10PPM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.006
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,16700 €1,67 €
250,15720 €3,93 €
500,15080 €7,54 €
1000,14460 €14,46 €
2500,13672 €34,18 €
5000,13106 €65,53 €
1.0000,12564 €125,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12342 €370,26 €
6.0000,11831 €709,86 €
9.0000,11542 €1.038,78 €
15.0000,11189 €1.678,35 €
21.0000,10962 €2.302,02 €
30.0000,10726 €3.217,80 €
36.0000,10608 €3.818,88 €
72.0000,10169 €7.321,68 €
75.0000,10144 €7.608,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €