
E9X160121X02 | |
|---|---|
DigiKey Part Number | 283-E9X160121X02TR-ND - Tape & Reel (TR) 283-E9X160121X02CT-ND - Cut Tape (CT) 283-E9X160121X02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E9X160121X02 |
Description | CRYSTAL 2016 16MHZ 12PF 10PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-160-12-37-CTN-TR | ECS Inc. | 1.865 | XC2440CT-ND | 0,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13700 € | 1,37 € |
| 25 | 0,12920 € | 3,23 € |
| 50 | 0,12400 € | 6,20 € |
| 100 | 0,11870 € | 11,87 € |
| 250 | 0,11232 € | 28,08 € |
| 500 | 0,10766 € | 53,83 € |
| 1.000 | 0,10321 € | 103,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12145 € | 364,35 € |
| 6.000 | 0,11642 € | 698,52 € |
| 9.000 | 0,11358 € | 1.022,22 € |
| 15.000 | 0,11010 € | 1.651,50 € |
| 21.000 | 0,10786 € | 2.265,06 € |
| 30.000 | 0,10555 € | 3.166,50 € |
| 36.000 | 0,10438 € | 3.757,68 € |
| 72.000 | 0,10007 € | 7.205,04 € |
| 75.000 | 0,09982 € | 7.486,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

