
E5X260182Y02 | |
|---|---|
DigiKey Part Number | 283-E5X260182Y02TR-ND - Tape & Reel (TR) 283-E5X260182Y02CT-ND - Cut Tape (CT) 283-E5X260182Y02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E5X260182Y02 |
Description | CRYSTAL 5032 26MHZ 18PF 20PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±20ppm Crystal 18pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,65600 € | 6,56 € |
| 25 | 0,62040 € | 15,51 € |
| 50 | 0,59480 € | 29,74 € |
| 100 | 0,57010 € | 57,01 € |
| 250 | 0,53912 € | 134,78 € |
| 500 | 0,51682 € | 258,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54198 € | 541,98 € |
| 2.000 | 0,51958 € | 1.039,16 € |
| 3.000 | 0,50691 € | 1.520,73 € |
| 5.000 | 0,49140 € | 2.457,00 € |
| 7.000 | 0,48145 € | 3.370,15 € |
| 10.000 | 0,47112 € | 4.711,20 € |
| 12.000 | 0,46593 € | 5.591,16 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

