
E5X260101G01 | |
|---|---|
DigiKey Part Number | 283-E5X260101G01TR-ND - Tape & Reel (TR) 283-E5X260101G01CT-ND - Cut Tape (CT) 283-E5X260101G01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E5X260101G01 |
Description | CRYSTAL 5032 26MHZ 10PF 10PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,65600 € | 6,56 € |
| 25 | 0,62040 € | 15,51 € |
| 50 | 0,59480 € | 29,74 € |
| 100 | 0,57010 € | 57,01 € |
| 250 | 0,53912 € | 134,78 € |
| 500 | 0,51682 € | 258,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54198 € | 541,98 € |
| 2.000 | 0,51958 € | 1.039,16 € |
| 3.000 | 0,50691 € | 1.520,73 € |
| 5.000 | 0,49140 € | 2.457,00 € |
| 7.000 | 0,48145 € | 3.370,15 € |
| 10.000 | 0,47112 € | 4.711,20 € |
| 12.000 | 0,46593 € | 5.591,16 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

