
E3X500081G12 | |
|---|---|
DigiKey Part Number | 283-E3X500081G12TR-ND - Tape & Reel (TR) 283-E3X500081G12CT-ND - Cut Tape (CT) 283-E3X500081G12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3X500081G12 |
Description | CRYSTAL 3225 50MHZ 8PF 10PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 8pF 20 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 20 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,15480 € | 3,87 € |
| 50 | 0,14840 € | 7,42 € |
| 100 | 0,14230 € | 14,23 € |
| 250 | 0,13460 € | 33,65 € |
| 500 | 0,12902 € | 64,51 € |
| 1.000 | 0,12368 € | 123,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12585 € | 377,55 € |
| 6.000 | 0,12065 € | 723,90 € |
| 9.000 | 0,11770 € | 1.059,30 € |
| 15.000 | 0,11409 € | 1.711,35 € |
| 21.000 | 0,11178 € | 2.347,38 € |
| 30.000 | 0,10938 € | 3.281,40 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

