25 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3X250181X09

DigiKey Part Number
283-E3X250181X09TR-ND - Tape & Reel (TR)
283-E3X250181X09CT-ND - Cut Tape (CT)
283-E3X250181X09DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E3X250181X09
Description
CRYSTAL 3225 25MHZ 18PF 10PPM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,13700 €1,37 €
250,12920 €3,23 €
500,12400 €6,20 €
1000,11870 €11,87 €
2500,11232 €28,08 €
5000,10766 €53,83 €
1.0000,10321 €103,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12145 €364,35 €
6.0000,11642 €698,52 €
9.0000,11358 €1.022,22 €
15.0000,11010 €1.651,50 €
21.0000,10786 €2.265,06 €
30.0000,10555 €3.166,50 €
36.0000,10438 €3.757,68 €
72.0000,10007 €7.205,04 €
75.0000,09982 €7.486,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €