25 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3X250121G07

DigiKey Part Number
283-E3X250121G07TR-ND - Tape & Reel (TR)
283-E3X250121G07CT-ND - Cut Tape (CT)
283-E3X250121G07DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E3X250121G07
Description
CRYSTAL 3225 25MHZ 12PF 10PPM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±15ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.388
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,16400 €1,64 €
250,15480 €3,87 €
500,14840 €7,42 €
1000,14230 €14,23 €
2500,13460 €33,65 €
5000,12902 €64,51 €
1.0000,12368 €123,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12585 €377,55 €
6.0000,12065 €723,90 €
9.0000,11770 €1.059,30 €
15.0000,11409 €1.711,35 €
21.0000,11178 €2.347,38 €
30.0000,10938 €3.281,40 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €