
E3X200087ZA3 | |
|---|---|
DigiKey Part Number | 283-E3X200087ZA3TR-ND - Tape & Reel (TR) 283-E3X200087ZA3CT-ND - Cut Tape (CT) 283-E3X200087ZA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3X200087ZA3 |
Description | CRYSTAL 3225 20MHZ 08PF 15PPM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34600 € | 3,46 € |
| 25 | 0,32720 € | 8,18 € |
| 50 | 0,31380 € | 15,69 € |
| 100 | 0,30080 € | 30,08 € |
| 250 | 0,28444 € | 71,11 € |
| 500 | 0,27268 € | 136,34 € |
| 1.000 | 0,26139 € | 261,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53938 € | 1.618,14 € |
| 6.000 | 0,51712 € | 3.102,72 € |
| 9.000 | 0,50452 € | 4.540,68 € |
| 15.000 | 0,48911 € | 7.336,65 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

