19.6 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3X196121ZA2

DigiKey Part Number
283-E3X196121ZA2TR-ND - Tape & Reel (TR)
283-E3X196121ZA2CT-ND - Cut Tape (CT)
283-E3X196121ZA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E3X196121ZA2
Description
CRYSTAL 3225 19.6608MHZ 12PF
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
19.6 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
19.6 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,34200 €3,42 €
250,32320 €8,08 €
500,30980 €15,49 €
1000,29700 €29,70 €
2500,28092 €70,23 €
5000,26928 €134,64 €
1.0000,25814 €258,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26447 €793,41 €
6.0000,25354 €1.521,24 €
9.0000,24736 €2.226,24 €
15.0000,23979 €3.596,85 €
21.0000,23493 €4.933,53 €
30.0000,22989 €6.896,70 €
36.0000,22735 €8.184,60 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €