
E3X160107G01 | |
|---|---|
DigiKey Part Number | 283-E3X160107G01TR-ND - Tape & Reel (TR) 283-E3X160107G01CT-ND - Cut Tape (CT) 283-E3X160107G01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3X160107G01 |
Description | CRYSTAL 3225 16MHZ 10PF 15PPM |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,14400 € | 1,44 € |
| 50 | 0,13000 € | 6,50 € |
| 100 | 0,12470 € | 12,47 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

