
E3X122081ZA2 | |
|---|---|
DigiKey Part Number | 283-E3X122081ZA2TR-ND - Tape & Reel (TR) 283-E3X122081ZA2CT-ND - Cut Tape (CT) 283-E3X122081ZA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3X122081ZA2 |
Description | CRYSTAL 3225 12.288MHZ 8PF 10PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12.2 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.2 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,34200 € | 3,42 € |
| 25 | 0,32320 € | 8,08 € |
| 50 | 0,30980 € | 15,49 € |
| 100 | 0,29700 € | 29,70 € |
| 250 | 0,28092 € | 70,23 € |
| 500 | 0,26928 € | 134,64 € |
| 1.000 | 0,25814 € | 258,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26447 € | 793,41 € |
| 6.000 | 0,25354 € | 1.521,24 € |
| 9.000 | 0,24736 € | 2.226,24 € |
| 15.000 | 0,23979 € | 3.596,85 € |
| 21.000 | 0,23493 € | 4.933,53 € |
| 30.000 | 0,22989 € | 6.896,70 € |
| 36.000 | 0,22735 € | 8.184,60 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

