
E3X120101X02 | |
|---|---|
DigiKey Part Number | 283-E3X120101X02TR-ND - Tape & Reel (TR) 283-E3X120101X02CT-ND - Cut Tape (CT) 283-E3X120101X02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3X120101X02 |
Description | CRYSTAL 3225 12MHZ 10PF 10PPM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,16360 € | 4,09 € |
| 50 | 0,15680 € | 7,84 € |
| 100 | 0,15030 € | 15,03 € |
| 250 | 0,14220 € | 35,55 € |
| 500 | 0,13634 € | 68,17 € |
| 1.000 | 0,13070 € | 130,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29892 € | 896,76 € |
| 6.000 | 0,28656 € | 1.719,36 € |
| 9.000 | 0,27958 € | 2.516,22 € |
| 15.000 | 0,27102 € | 4.065,30 € |
| 21.000 | 0,26553 € | 5.576,13 € |
| 30.000 | 0,25984 € | 7.795,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

