
E2X500071X05 | |
|---|---|
DigiKey Part Number | 283-E2X500071X05TR-ND - Tape & Reel (TR) 283-E2X500071X05CT-ND - Cut Tape (CT) 283-E2X500071X05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E2X500071X05 |
Description | CRYSTAL 2520 50MHZ 7PF 10PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 7pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,13800 € | 3,45 € |
| 50 | 0,13260 € | 6,63 € |
| 100 | 0,12700 € | 12,70 € |
| 250 | 0,12012 € | 30,03 € |
| 500 | 0,11516 € | 57,58 € |
| 1.000 | 0,11040 € | 110,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13085 € | 392,55 € |
| 6.000 | 0,12543 € | 752,58 € |
| 9.000 | 0,12237 € | 1.101,33 € |
| 15.000 | 0,11862 € | 1.779,30 € |
| 21.000 | 0,11621 € | 2.440,41 € |
| 30.000 | 0,11372 € | 3.411,60 € |
| 36.000 | 0,11246 € | 4.048,56 € |
| 72.000 | 0,10782 € | 7.763,04 € |
| 75.000 | 0,10755 € | 8.066,25 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

