
E2X400101G01 | |
|---|---|
DigiKey Part Number | 283-E2X400101G01TR-ND - Tape & Reel (TR) 283-E2X400101G01CT-ND - Cut Tape (CT) 283-E2X400101G01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E2X400101G01 |
Description | CRYSTAL 2520 40MHZ 10PF 10PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±15ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17400 € | 1,74 € |
| 25 | 0,16480 € | 4,12 € |
| 50 | 0,15800 € | 7,90 € |
| 100 | 0,15150 € | 15,15 € |
| 250 | 0,14320 € | 35,80 € |
| 500 | 0,13728 € | 68,64 € |
| 1.000 | 0,13159 € | 131,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13388 € | 401,64 € |
| 6.000 | 0,12834 € | 770,04 € |
| 9.000 | 0,12521 € | 1.126,89 € |
| 15.000 | 0,12137 € | 1.820,55 € |
| 21.000 | 0,11891 € | 2.497,11 € |
| 30.000 | 0,11636 € | 3.490,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

