
E2X300061X04 | |
|---|---|
DigiKey Part Number | 283-E2X300061X04TR-ND - Tape & Reel (TR) 283-E2X300061X04CT-ND - Cut Tape (CT) 283-E2X300061X04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E2X300061X04 |
Description | CRYSTAL 2520 30MHZ 6PF 10PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 6pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,13640 € | 3,41 € |
| 50 | 0,13080 € | 6,54 € |
| 100 | 0,12540 € | 12,54 € |
| 250 | 0,11864 € | 29,66 € |
| 500 | 0,11374 € | 56,87 € |
| 1.000 | 0,10903 € | 109,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12922 € | 387,66 € |
| 6.000 | 0,12387 € | 743,22 € |
| 9.000 | 0,12085 € | 1.087,65 € |
| 15.000 | 0,11715 € | 1.757,25 € |
| 21.000 | 0,11477 € | 2.410,17 € |
| 30.000 | 0,11230 € | 3.369,00 € |
| 36.000 | 0,11106 € | 3.998,16 € |
| 72.000 | 0,10647 € | 7.665,84 € |
| 75.000 | 0,10621 € | 7.965,75 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

