27.1 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2X271101G01

DigiKey Part Number
283-E2X271101G01TR-ND - Tape & Reel (TR)
283-E2X271101G01CT-ND - Cut Tape (CT)
283-E2X271101G01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E2X271101G01
Description
CRYSTAL 2520 27.12MHZ 10PF 10PPM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
27.1 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27.1 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,14600 €1,46 €
250,13800 €3,45 €
500,13260 €6,63 €
1000,12700 €12,70 €
2500,12012 €30,03 €
5000,11516 €57,58 €
1.0000,11040 €110,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13085 €392,55 €
6.0000,12543 €752,58 €
9.0000,12237 €1.101,33 €
15.0000,11862 €1.779,30 €
21.0000,11621 €2.440,41 €
30.0000,11372 €3.411,60 €
36.0000,11246 €4.048,56 €
72.0000,10782 €7.763,04 €
75.0000,10755 €8.066,25 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €