16 MHz ±20ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2X160122X03

DigiKey Part Number
283-E2X160122X03TR-ND - Tape & Reel (TR)
283-E2X160122X03CT-ND - Cut Tape (CT)
283-E2X160122X03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E2X160122X03
Description
CRYSTAL 2520 16MHZ 12PF 20PPM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,17400 €1,74 €
250,16480 €4,12 €
500,15800 €7,90 €
1000,15150 €15,15 €
2500,14320 €35,80 €
5000,13728 €68,64 €
1.0000,13159 €131,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12922 €387,66 €
6.0000,12387 €743,22 €
9.0000,12085 €1.087,65 €
15.0000,11715 €1.757,25 €
21.0000,11477 €2.410,17 €
30.0000,11230 €3.369,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €