Shielded 2 Coil Inductor Array 34.26 µH Inductance - Connected in Series 8.566 µH Inductance - Connected in Parallel 44.1mOhm DC Resistance (DCR) - Parallel 2.53 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRQ74-8R2-R

DigiKey Part Number
283-DRQ74-8R2-RTR-ND - Tape & Reel (TR)
283-DRQ74-8R2-RCT-ND - Cut Tape (CT)
283-DRQ74-8R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRQ74-8R2-R
Description
INDUCT ARRAY 2 COIL 8.566UH SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 34.26 µH Inductance - Connected in Series 8.566 µH Inductance - Connected in Parallel 44.1mOhm DC Resistance (DCR) - Parallel 2.53 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRQ74-8R2-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Saturation - Parallel
3.4 A
Manufacturer
Eaton - Electronics Division
Current Saturation - Series
1.7 A
Series
DC Resistance (DCR) - Parallel
44.1mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
DC Resistance (DCR) - Series
177mOhm
Part Status
Active
Shielding
Shielded
Number of Coils
2
Operating Temperature
-40°C ~ 125°C
Inductance - Connected In Parallel
8.566 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
34.26 µH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Current Rating - Parallel
2.53 A
Height
0.175" (4.45mm)
Current Rating - Series
1.27 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRF0703-8R2MBourns Inc.1.508SRF0703-8R2MCT-ND0,75000 €Direct
In-Stock: 482
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,48000 €1,48 €
101,21800 €12,18 €
1001,00170 €100,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.1000,92377 €1.016,15 €
2.2000,87123 €1.916,71 €
3.3000,84195 €2.778,43 €
5.5000,80648 €4.435,64 €
7.7000,80101 €6.167,78 €
Manufacturers Standard Package
Unit Price without VAT:1,48000 €
Unit Price with VAT:1,76120 €