DRQ74-821-R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 7.542
Unit Price: 0,74000 €
Datasheet
Shielded 2 Coil Inductor Array 3.251 mH Inductance - Connected in Series 812.7 µH Inductance - Connected in Parallel 2.93Ohm DC Resistance (DCR) - Parallel 310 mA Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRQ74-821-R

DigiKey Part Number
283-DRQ74-821-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRQ74-821-R
Description
INDUCT ARRAY 2 COIL 812.7UH SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 3.251 mH Inductance - Connected in Series 812.7 µH Inductance - Connected in Parallel 2.93Ohm DC Resistance (DCR) - Parallel 310 mA Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRQ74-821-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Saturation - Parallel
350 mA
Manufacturer
Eaton - Electronics Division
Current Saturation - Series
170 mA
Series
DC Resistance (DCR) - Parallel
2.93Ohm
Packaging
Tape & Reel (TR)
DC Resistance (DCR) - Series
11.7Ohm
Part Status
Active
Shielding
Shielded
Number of Coils
2
Operating Temperature
-40°C ~ 125°C
Inductance - Connected In Parallel
812.7 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
3.251 mH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Current Rating - Parallel
310 mA
Height
0.175" (4.45mm)
Current Rating - Series
156 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRF0703-821MBourns Inc.7.542SRF0703-821MCT-ND0,74000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.1000,85442 €939,86 €
Manufacturers Standard Package
Unit Price without VAT:0,85442 €
Unit Price with VAT:1,01676 €