
DRQ74-6R8-R | |
|---|---|
DigiKey Part Number | 283-DRQ74-6R8-RTR-ND - Tape & Reel (TR) 283-DRQ74-6R8-RCT-ND - Cut Tape (CT) 283-DRQ74-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ74-6R8-R |
Description | INDUCT ARRAY 2 COIL 7.344UH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 29.38 µH Inductance - Connected in Series 7.344 µH Inductance - Connected in Parallel 41.8mOhm DC Resistance (DCR) - Parallel 2.6 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ74-6R8-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 7.344 µH | |
Inductance - Connected In Series | 29.38 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2.6 A | |
Current Rating - Series | 1.3 A | |
Current Saturation - Parallel | 3.67 A | |
Current Saturation - Series | 1.84 A | |
DC Resistance (DCR) - Parallel | 41.8mOhm | |
DC Resistance (DCR) - Series | 167mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.175" (4.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,14100 € | 11,41 € |
| 100 | 0,93870 € | 93,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,92797 € | 1.020,77 € |
| 2.200 | 0,87520 € | 1.925,44 € |
| 3.300 | 0,84578 € | 2.791,07 € |
| 5.500 | 0,81015 € | 4.455,82 € |
| 7.700 | 0,80466 € | 6.195,88 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

