
DRQ74-4R7-R | |
|---|---|
DigiKey Part Number | 513-1264-2-ND - Tape & Reel (TR) 513-1264-1-ND - Cut Tape (CT) 513-1264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ74-4R7-R |
Description | INDUCT ARRAY 2 COIL 5.182UH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 20.73 µH Inductance - Connected in Series 5.182 µH Inductance - Connected in Parallel 25.4mOhm DC Resistance (DCR) - Parallel 3.34 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ74-4R7-R Models |
Category | Current Saturation - Parallel 4.37 A |
Manufacturer Eaton - Electronics Division | Current Saturation - Series 2.19 A |
Series | DC Resistance (DCR) - Parallel 25.4mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 102mOhm |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 5.182 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 20.73 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating - Parallel 3.34 A | Height 0.175" (4.45mm) |
Current Rating - Series 1.67 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,35200 € | 13,52 € |
| 100 | 1,11220 € | 111,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,91644 € | 1.008,08 € |
| 2.200 | 0,86432 € | 1.901,50 € |
| 3.300 | 0,83526 € | 2.756,36 € |
| 5.500 | 0,80008 € | 4.400,44 € |
| 7.700 | 0,79466 € | 6.118,88 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

