
DRQ74-471-R | |
|---|---|
DigiKey Part Number | 513-1277-2-ND - Tape & Reel (TR) 513-1277-1-ND - Cut Tape (CT) 513-1277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ74-471-R |
Description | INDUCT ARRAY 2 COIL 465.3UH SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 1.861 mH Inductance - Connected in Series 465.3 µH Inductance - Connected in Parallel 1.74Ohm DC Resistance (DCR) - Parallel 400 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ74-471-R Models |
Category | Current Saturation - Parallel 460 mA |
Manufacturer Eaton - Electronics Division | Current Saturation - Series 230 mA |
Series | DC Resistance (DCR) - Parallel 1.74Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 6.97Ohm |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 465.3 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 1.861 mH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating - Parallel 400 mA | Height 0.175" (4.45mm) |
Current Rating - Series 202 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRF0703-471M | Bourns Inc. | 5.866 | SRF0703-471MCT-ND | 0,74000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,20900 € | 12,09 € |
| 100 | 0,99370 € | 99,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,91644 € | 1.008,08 € |
| 2.200 | 0,86432 € | 1.901,50 € |
| 3.300 | 0,83526 € | 2.756,36 € |
| 5.500 | 0,80008 € | 4.400,44 € |
| 7.700 | 0,79466 € | 6.118,88 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

