
DRQ74-331-R | |
|---|---|
DigiKey Part Number | 283-DRQ74-331-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRQ74-331-R |
Description | INDUCT ARRAY 2 COIL 335.6UH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 1.342 mH Inductance - Connected in Series 335.6 µH Inductance - Connected in Parallel 1.41Ohm DC Resistance (DCR) - Parallel 450 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ74-331-R Models |
Category | Current Saturation - Parallel 540 mA |
Manufacturer Eaton - Electronics Division | Current Saturation - Series 270 mA |
Series | DC Resistance (DCR) - Parallel 1.41Ohm |
Packaging Tape & Reel (TR) | DC Resistance (DCR) - Series 5.66Ohm |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 335.6 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 1.342 mH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating - Parallel 450 mA | Height 0.175" (4.45mm) |
Current Rating - Series 224 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,98685 € | 1.085,54 € |
| Unit Price without VAT: | 0,98685 € |
|---|---|
| Unit Price with VAT: | 1,17435 € |

