Direct

DRQ74-1R5-R | |
|---|---|
DigiKey Part Number | 283-DRQ74-1R5-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRQ74-1R5-R |
Description | INDUCT ARRAY 2 COIL 1.422UH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 5.688 µH Inductance - Connected in Series 1.422 µH Inductance - Connected in Parallel 11.5mOhm DC Resistance (DCR) - Parallel 4.96 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ74-1R5-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 1.422 µH | |
Inductance - Connected In Series | 5.688 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 4.96 A | |
Current Rating - Series | 2.48 A | |
Current Saturation - Parallel | 8.35 A | |
Current Saturation - Series | 4.17 A | |
DC Resistance (DCR) - Parallel | 11.5mOhm | |
DC Resistance (DCR) - Series | 46.1mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.175" (4.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,86517 € | 951,69 € |
| Unit Price without VAT: | 0,86517 € |
|---|---|
| Unit Price with VAT: | 1,02955 € |


