Direct

DRQ73-8R2-R | |
|---|---|
DigiKey Part Number | 283-DRQ73-8R2-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRQ73-8R2-R |
Description | INDUCT ARRAY 2 COIL 8.93UH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 35.72 µH Inductance - Connected in Series 8.93 µH Inductance - Connected in Parallel 59.2mOhm DC Resistance (DCR) - Parallel 2.19 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ73-8R2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 8.93 µH | |
Inductance - Connected In Series | 35.72 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2.19 A | |
Current Rating - Series | 1.1 A | |
Current Saturation - Parallel | 2.66 A | |
Current Saturation - Series | 1.33 A | |
DC Resistance (DCR) - Parallel | 59.2mOhm | |
DC Resistance (DCR) - Series | 236.8mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.140" (3.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 0,81928 € | 1.106,03 € |
| Unit Price without VAT: | 0,81928 € |
|---|---|
| Unit Price with VAT: | 0,97494 € |


