Direct

DRQ73-820-R | |
|---|---|
DigiKey Part Number | 283-DRQ73-820-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRQ73-820-R |
Description | INDUCT ARRAY 2 COIL 80.37UH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 321.5 µH Inductance - Connected in Series 80.37 µH Inductance - Connected in Parallel 384mOhm DC Resistance (DCR) - Parallel 860 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ73-820-R Models |
Category | Current Saturation - Parallel 890 mA |
Manufacturer Eaton - Electronics Division | Current Saturation - Series 440 mA |
Series | DC Resistance (DCR) - Parallel 384mOhm |
Packaging Tape & Reel (TR) | DC Resistance (DCR) - Series 1.54Ohm |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 80.37 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 321.5 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating - Parallel 860 mA | Height 0.140" (3.55mm) |
Current Rating - Series 430 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRF0703-820M | Bourns Inc. | 1.340 | SRF0703-820MCT-ND | 0,75000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 0,94727 € | 1.278,81 € |
| Unit Price without VAT: | 0,94727 € |
|---|---|
| Unit Price with VAT: | 1,12725 € |


