
DRQ73-471-R | |
|---|---|
DigiKey Part Number | 513-1255-2-ND - Tape & Reel (TR) 513-1255-1-ND - Cut Tape (CT) 513-1255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ73-471-R |
Description | INDUCT ARRAY 2 COIL 465.8UH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 1.863 mH Inductance - Connected in Series 465.8 µH Inductance - Connected in Parallel 2.36Ohm DC Resistance (DCR) - Parallel 350 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ73-471-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 465.8 µH | |
Inductance - Connected In Series | 1.863 mH | |
Tolerance | ±20% | |
Current Rating - Parallel | 350 mA | |
Current Rating - Series | 173 mA | |
Current Saturation - Parallel | 370 mA | |
Current Saturation - Series | 180 mA | |
DC Resistance (DCR) - Parallel | 2.36Ohm | |
DC Resistance (DCR) - Series | 9.44Ohm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.140" (3.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,53100 € | 5,31 € |
| 100 | 0,43660 € | 43,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 0,35344 € | 477,14 € |
| 2.700 | 0,33330 € | 899,91 € |
| 4.050 | 0,32207 € | 1.304,38 € |
| 6.750 | 0,30847 € | 2.082,17 € |
| 9.450 | 0,29983 € | 2.833,39 € |
| 13.500 | 0,29095 € | 3.927,82 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

