



DRQ73-330-R | |
|---|---|
DigiKey Part Number | 283-DRQ73-330-RTR-ND - Tape & Reel (TR) 283-DRQ73-330-RCT-ND - Cut Tape (CT) 283-DRQ73-330-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ73-330-R |
Description | INDUCT ARRAY 2 COIL 34.41UH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 137.6 µH Inductance - Connected in Series 34.41 µH Inductance - Connected in Parallel 166mOhm DC Resistance (DCR) - Parallel 1.31 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ73-330-R Models |
Category | Current Saturation - Parallel 1.35 A |
Manufacturer Eaton - Electronics Division | Current Saturation - Series 680 mA |
Series | DC Resistance (DCR) - Parallel 166mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 665mOhm |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 34.41 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 137.6 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating - Parallel 1.31 A | Height 0.140" (3.55mm) |
Current Rating - Series 653 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRF0703-330M | Bourns Inc. | 6.522 | SRF0703-330MCT-ND | 0,75000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,09200 € | 10,92 € |
| 100 | 0,89850 € | 89,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 0,37120 € | 501,12 € |
| 2.700 | 0,35005 € | 945,13 € |
| 4.050 | 0,33825 € | 1.369,91 € |
| 6.750 | 0,32397 € | 2.186,80 € |
| 9.450 | 0,31490 € | 2.975,81 € |
| 13.500 | 0,30558 € | 4.125,33 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

