



DRQ73-150-R | |
|---|---|
DigiKey Part Number | 513-1245-2-ND - Tape & Reel (TR) 513-1245-1-ND - Cut Tape (CT) 513-1245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ73-150-R |
Description | INDUCT ARRAY 2 COIL 15.01UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 60.04 µH Inductance - Connected in Series 15.01 µH Inductance - Connected in Parallel 84.4mOhm DC Resistance (DCR) - Parallel 1.83 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ73-150-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 15.01 µH | |
Inductance - Connected In Series | 60.04 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.83 A | |
Current Rating - Series | 916 mA | |
Current Saturation - Parallel | 2.05 A | |
Current Saturation - Series | 1.03 A | |
DC Resistance (DCR) - Parallel | 84.4mOhm | |
DC Resistance (DCR) - Series | 339mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.140" (3.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,51200 € | 5,12 € |
| 100 | 0,42120 € | 42,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 0,35467 € | 478,80 € |
| 2.700 | 0,33446 € | 903,04 € |
| 4.050 | 0,32318 € | 1.308,88 € |
| 6.750 | 0,30953 € | 2.089,33 € |
| 9.450 | 0,30087 € | 2.843,22 € |
| 13.500 | 0,29196 € | 3.941,46 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |





