



DRQ127-2R2-R | |
|---|---|
DigiKey Part Number | 513-1307-2-ND - Tape & Reel (TR) 513-1307-1-ND - Cut Tape (CT) 513-1307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ127-2R2-R |
Description | INDUCT ARRAY 2 COIL 2.027UH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 8.108 µH Inductance - Connected in Series 2.027 µH Inductance - Connected in Parallel 3.73mOhm DC Resistance (DCR) - Parallel 12.5 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ127-2R2-R Models |
Category | Current Saturation - Parallel 25.5 A |
Manufacturer Eaton - Electronics Division | Current Saturation - Series 12.7 A |
Series | DC Resistance (DCR) - Parallel 3.73mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 16.1mOhm |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 2.027 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 8.108 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 12.5 A | Height 0.315" (8.00mm) |
Current Rating - Series 6.23 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,09700 € | 10,97 € |
| 100 | 0,90160 € | 90,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,81846 € | 286,46 € |
| 700 | 0,77177 € | 540,24 € |
| 1.050 | 0,74574 € | 783,03 € |
| 1.750 | 0,71422 € | 1.249,88 € |
| 2.450 | 0,69421 € | 1.700,81 € |
| 3.500 | 0,67363 € | 2.357,70 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

