Shielded 2 Coil Inductor Array 886 µH Inductance - Connected in Series 221.5 µH Inductance - Connected in Parallel 376mOhm DC Resistance (DCR) - Parallel 1.29 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 886 µH Inductance - Connected in Series 221.5 µH Inductance - Connected in Parallel 376mOhm DC Resistance (DCR) - Parallel 1.29 A Nonstandard
DRQ127-221-R
DRQ127-221-R

DRQ127-221-R

DigiKey Part Number
513-1316-2-ND - Tape & Reel (TR)
513-1316-1-ND - Cut Tape (CT)
513-1316-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRQ127-221-R
Description
INDUCT ARRAY 2 COIL 221.5UH SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 886 µH Inductance - Connected in Series 221.5 µH Inductance - Connected in Parallel 376mOhm DC Resistance (DCR) - Parallel 1.29 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRQ127-221-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
221.5 µH
Inductance - Connected In Series
886 µH
Tolerance
±20%
Current Rating - Parallel
1.29 A
Current Rating - Series
645 mA
Current Saturation - Parallel
2.43 A
Current Saturation - Series
1.22 A
DC Resistance (DCR) - Parallel
376mOhm
DC Resistance (DCR) - Series
1.5Ohm
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
101,00400 €10,04 €
1000,82590 €82,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3500,79043 €276,65 €
7000,74533 €521,73 €
1.0500,72018 €756,19 €
1.7500,68974 €1.207,05 €
2.4500,67041 €1.642,50 €
3.5000,65053 €2.276,86 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €