



DRQ127-100-R | |
|---|---|
DigiKey Part Number | 513-1143-2-ND - Tape & Reel (TR) 513-1143-1-ND - Cut Tape (CT) 513-1143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ127-100-R |
Description | INDUCT ARRAY 2 COIL 10.47UH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 41.88 µH Inductance - Connected in Series 10.47 µH Inductance - Connected in Parallel 17.2mOhm DC Resistance (DCR) - Parallel 6.04 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ127-100-R Models |
Category | Current Saturation - Parallel 11.2 A |
Manufacturer Eaton - Electronics Division | Current Saturation - Series 5.6 A |
Series | DC Resistance (DCR) - Parallel 17.2mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 68.6mOhm |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 10.47 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 41.88 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 6.04 A | Height 0.315" (8.00mm) |
Current Rating - Series 3.02 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,04500 € | 10,45 € |
| 100 | 0,85980 € | 85,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,78060 € | 273,21 € |
| 700 | 0,73606 € | 515,24 € |
| 1.050 | 0,71123 € | 746,79 € |
| 1.750 | 0,68117 € | 1.192,05 € |
| 2.450 | 0,66208 € | 1.622,10 € |
| 3.500 | 0,64244 € | 2.248,54 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |


