
DRQ125-R47-R | |
|---|---|
DigiKey Part Number | 283-DRQ125-R47-RTR-ND - Tape & Reel (TR) 283-DRQ125-R47-RCT-ND - Cut Tape (CT) 283-DRQ125-R47-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ125-R47-R |
Description | INDUCT ARRAY 2 COIL 456NH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 1.824 µH Inductance - Connected in Series 456 nH Inductance - Connected in Parallel 1.8mOhm DC Resistance (DCR) - Parallel 17.6 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ125-R47-R Models |
Category | Current Saturation - Parallel 33 A |
Manufacturer Eaton - Electronics Division | Current Saturation - Series 16.5 A |
Series | DC Resistance (DCR) - Parallel 1.8mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 7.8mOhm |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 456 nH | Mounting Type Surface Mount |
Inductance - Connected In Series 1.824 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 17.6 A | Height 0.236" (6.00mm) |
Current Rating - Series 8.8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,13200 € | 11,32 € |
| 100 | 0,93060 € | 93,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,56267 € | 337,60 € |
| 1.200 | 0,53058 € | 636,70 € |
| 1.800 | 0,51269 € | 922,84 € |
| 3.000 | 0,49102 € | 1.473,06 € |
| 4.200 | 0,47727 € | 2.004,53 € |
| 6.000 | 0,46313 € | 2.778,78 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

