Direct

DRQ125-331-R | |
|---|---|
DigiKey Part Number | 283-DRQ125-331-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRQ125-331-R |
Description | INDUCT ARRAY 2 COIL 332.6UH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 1.33 mH Inductance - Connected in Series 332.6 µH Inductance - Connected in Parallel 482mOhm DC Resistance (DCR) - Parallel 1.06 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ125-331-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 332.6 µH | |
Inductance - Connected In Series | 1.33 mH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.06 A | |
Current Rating - Series | 530 mA | |
Current Saturation - Parallel | 1.22 A | |
Current Saturation - Series | 610 mA | |
DC Resistance (DCR) - Parallel | 482mOhm | |
DC Resistance (DCR) - Series | 1.93Ohm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,95560 € | 573,36 € |
| Unit Price without VAT: | 0,95560 € |
|---|---|
| Unit Price with VAT: | 1,13716 € |


