
DRQ125-2R2-R | |
|---|---|
DigiKey Part Number | 283-DRQ125-2R2-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRQ125-2R2-R |
Description | INDUCT ARRAY 2 COIL 2.208UH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 8.832 µH Inductance - Connected in Series 2.208 µH Inductance - Connected in Parallel 4.5mOhm DC Resistance (DCR) - Parallel 10.9 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ125-2R2-R Models |
Category | Current Saturation - Parallel 15 A |
Manufacturer Eaton - Electronics Division | Current Saturation - Series 7.5 A |
Series | DC Resistance (DCR) - Parallel 4.5mOhm |
Packaging Tape & Reel (TR) | DC Resistance (DCR) - Series 18.2mOhm |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 2.208 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 8.832 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 10.9 A | Height 0.236" (6.00mm) |
Current Rating - Series 5.46 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,94372 € | 566,23 € |
| Unit Price without VAT: | 0,94372 € |
|---|---|
| Unit Price with VAT: | 1,12303 € |

