Shielded 2 Coil Inductor Array 5.912 µH Inductance - Connected in Series 1.478 µH Inductance - Connected in Parallel 2.9mOhm DC Resistance (DCR) - Parallel 13.8 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRQ125-1R5-R

DigiKey Part Number
283-DRQ125-1R5-RTR-ND - Tape & Reel (TR)
283-DRQ125-1R5-RCT-ND - Cut Tape (CT)
283-DRQ125-1R5-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRQ125-1R5-R
Description
INDUCT ARRAY 2 COIL 1.478UH SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 5.912 µH Inductance - Connected in Series 1.478 µH Inductance - Connected in Parallel 2.9mOhm DC Resistance (DCR) - Parallel 13.8 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRQ125-1R5-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Saturation - Parallel
18.3 A
Manufacturer
Eaton - Electronics Division
Current Saturation - Series
9.15 A
Series
DC Resistance (DCR) - Parallel
2.9mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
DC Resistance (DCR) - Series
11.4mOhm
Part Status
Active
Shielding
Shielded
Number of Coils
2
Operating Temperature
-40°C ~ 125°C
Inductance - Connected In Parallel
1.478 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
5.912 µH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating - Parallel
13.8 A
Height
0.236" (6.00mm)
Current Rating - Series
6.89 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.050
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,55000 €1,55 €
101,26900 €12,69 €
1001,04370 €104,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,90523 €543,14 €
1.2000,85368 €1.024,42 €
1.8000,82492 €1.484,86 €
3.0000,79011 €2.370,33 €
4.2000,76801 €3.225,64 €
6.0000,74529 €4.471,74 €
Manufacturers Standard Package
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,84450 €