DRQ125-151-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 757
Unit Price: 1,23000 €
Datasheet
Image for DRQ125-151-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRQ125-151-R

DigiKey Part Number
283-DRQ125-151-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRQ125-151-R
Description
INDUCT ARRAY 2 COIL 151.1UH SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 604.4 µH Inductance - Connected in Series 151.1 µH Inductance - Connected in Parallel 248mOhm DC Resistance (DCR) - Parallel 1.48 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRQ125-151-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
151.1 µH
Inductance - Connected In Series
604.4 µH
Tolerance
±20%
Current Rating - Parallel
1.48 A
Current Rating - Series
739 mA
Current Saturation - Parallel
1.81 A
Current Saturation - Series
905 mA
DC Resistance (DCR) - Parallel
248mOhm
DC Resistance (DCR) - Series
991mOhm
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,95560 €573,36 €
Manufacturers Standard Package
Unit Price without VAT:0,95560 €
Unit Price with VAT:1,13716 €