
DRQ125-102-R | |
|---|---|
DigiKey Part Number | 283-DRQ125-102-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRQ125-102-R |
Description | INDUCT ARRAY 2 COIL 1.008MH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 4.032 mH Inductance - Connected in Series 1.008 mH Inductance - Connected in Parallel 1.69Ohm DC Resistance (DCR) - Parallel 570 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ125-102-R Models |
Category | Current Saturation - Parallel 700 mA |
Manufacturer Eaton - Electronics Division | Current Saturation - Series 350 mA |
Series | DC Resistance (DCR) - Parallel 1.69Ohm |
Packaging Tape & Reel (TR) | DC Resistance (DCR) - Series 6.76Ohm |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 1.008 mH | Mounting Type Surface Mount |
Inductance - Connected In Series 4.032 mH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 570 mA | Height 0.236" (6.00mm) |
Current Rating - Series 283 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,94372 € | 566,23 € |
| Unit Price without VAT: | 0,94372 € |
|---|---|
| Unit Price with VAT: | 1,12303 € |

