
DRAQ75-570-R | |
|---|---|
DigiKey Part Number | 283-DRAQ75-570-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRAQ75-570-R |
Description | IND DRAQ75 57UH SMT SHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 226.31 µH Inductance - Connected in Series 56.6 µH Inductance - Connected in Parallel 283mOhm Max DC Resistance (DCR) - Parallel 1.49 A Nonstandard |
Datasheet | Datasheet |
Category | Current Rating - Series 740 mA |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) - Parallel 283mOhm Max |
Series | DC Resistance (DCR) - Series 1.13Ohm Max |
Packaging Tape & Reel (TR) | Shielding Shielded |
Part Status Active | Operating Temperature -40°C ~ 165°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 56.6 µH | Package / Case Nonstandard |
Inductance - Connected In Series 226.31 µH | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Tolerance ±25% | Height 0.177" (4.50mm) |
Current Rating - Parallel 1.49 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,71185 € | 783,03 € |
| Unit Price without VAT: | 0,71185 € |
|---|---|
| Unit Price with VAT: | 0,84710 € |

